
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Radio gong set CR 315 S
- Hearing range (volume) 80 m
- LED confirmation light on the doorbell button
- Power supply option via micro-USB (5V/500mA) is possible.
Technical specifications
- IP55 rating
- Product type
Wireless door chime
- Component
Complete set
- Doorbell features
incl. nameplate
150 m
- Tunes
6
- Volume
84 dBa
- Adjustable volume
Individually adjustable
- Visual signalling
LED display/light ring
- Factory colour
White
- Frequency
868 MHz
- Transmitter dimensions
30 x 70 x 16 mm
- Receiver size
116 x 116 x37.5 mm
- Operating voltage
Transmitter: 3 V CR2032 · Receiver: 4x 1.5V LR6 (AA) or plug-in power supply 5V/500mA
Documents & Downloads
Datasheet
Datasheet 1487346 Honeywell DCR315S Wireless door chime Complete set incl. nameplate
User & Safety Instructions
User & Safety Instructions 1487346 Honeywell DCR315S Wireless door chime Complete set incl. nameplate
Description
The easy, reliable Honeywell DC315 S Door includes a sleep mode, the ringing for 3, 6, 9, 9 or 12 hours are suppressed, so that you can relax undisturbed. The innovative light ring is also used on the presence of a visitor's attention, if the door cannot be heard. Connect your existing doorbell button with your wired bell and don't miss thanks to the volume control up to 84 dB with an audible range up to 80 m never again a visitor or a delivery. With individual volume control and innovative sleep mode, the wireless chime for 3, 6, 9, 9 or 12 hours to silence brings, you can free of any fault relax. The HALO light ring and the LED flash light provides a visual notification in a noisy environment and get to the presence of a visitor's attention, if the door cannot be heard. For more safety, the doorbell button with an LED function display. At three times fast print plays the secret tapping function a special melody, so that you know if a family member or friend at the house door. For even more security, with the help of the innovative Honeywell Activ Link™ technology wireless chime in addition with additional safety accessories and home alarm sets of Honeywell connected and thus to continuity detection systems or a custom home alarm and warning system can be expanded. All door bell of Honeywell are characterized by a digital improved, crystal-clear sound in house and garden are good to hear - and this even in case of a surprisingly compact designs. All Honeywell are exempted from this vorverlinkt and can be installed. With the optional screwless installation and a easy to open the battery compartment is a mounting in just a few minutes. The Receiver can also be batteryless via an optional plug-in power supply with micro-USB connection (5 V/500 mA).
This text is machine translated.
This text is machine translated.
Features
- Display for weak battery
- Easy to opening the battery compartment
- Light ring at the wireless chime with different colors (red, green, blue, cyan, magenta, yellow, white, amber)
Scope of delivery
- 1 x wireless chime
- 1 x wireless bell push
- 1 x CR2032 (3 V) battery
- 1 x Quick Start Guide
Hints
The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.













