
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
14-day return policy included
Technical specifications
- Material (line): PTFE insulated
- Product type
Temperature sensor
- Type
HEL-705-T-0-12-00
- Model
PT100
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
+260 °C
- Temperature reading range
-200 up to +260 °C
- Connector
Cable, open end
- Cable length
30.50 cm
- Enclosure material
Ceramic
- Accuracy
0.2 %
- Resistance
100 Ω
- Resistance reference
0 °C
- Length
4.75 mm
- (Ø)
2.18 mm
- Dim
(Ø x L) 2.18 mm x 4.75 mm
- Tolerance
±0.2 %
- Type
HEL-705-T-0-12-00
- Connection
PTFE
- Temperature range
-200 - +260 °C
- Casing
Ceramic-housing
- Reading range
-200 - +260 °C
Documents & Downloads
Datasheet
Datasheet 505308 Honeywell HEL-705-T-0-12-00 PT100 Temperature sensor -200 up to +260 °C 100 Ω
User & Safety Instructions
User & Safety Instructions 505308 Honeywell HEL-705-T-0-12-00 PT100 Temperature sensor -200 up to +260 °C 100 Ω
Description
Temperature sensor based on platinum with a linear characteristic, precise and interchangeable. Excellent stability Ceramic-step with Teflon connection



