Central Wi-Fi HMI device with touch-screen color display
The Central Wi-Fi HMI device is the heart of your evohome heating control. It is impressive due to its easy-to-use user interface, a user-friendly menu navigation with auxiliary wizard and an easy configuration. A colored 10.6-cm battery-operated touch screen makes it easy for you to individual settings and full access to the heating control.
Evohome is suitable both for the operation with heaters as well as for floor heating and mixed forms of both types are suitable. Heating times, temperature settings and parameters for interference can be set easily and flexibly. Control your heating whenever you want and wherever you are: a global, mobile access is with the free evohome app via smartphone or tablet PC at any time and while traveling. For the installation and commissioning is no computer required. Wireless operation via batteries is possible, a table on plate with power supply is included in the delivery.
More comfort - Now you can the temperature of each room and each zone can simply and from the sofa set and rules.
Better control - gone are the days when you had to the heating. You can comfortably with evohome from your smartphone.
Lower heating costs - with evohome, you can control your heating characteristics exactly to your personal, individual life circumstances and thereby also save heating costs.
Evohome is suitable for all common central heating with radiators or under-floor heating. The individual room control system evohome provides for a heating cost savings of up to 30% and more comfort for apartments, single and multi-family houses, home offices, small offices and smaller commercial units such as medical practices or law firms.
To use evohome means always know your heating control to be informed - wherever you are. The heart of the evohome control device, on which you can set the temperature for each room - from each room. Via the integrated Wi-Fi wireless interface, the system can be controlled via WLAN and via smartphone on the go and learn also over time, when the room temperature is lowered or raised. Thus you create in your home
Every time and in every room is the perfect comfort zone. This also as "Smart zoning" function enables not only significant cost savings and better comfort, but also makes the heating system of your home
Also for the future - quite in the sense of a smart home. evohome is a sophisticated system for heating control with which you in your home up to 12 zones or rooms individually to your lifestyle and needs and rules.
This text is machine translated.