
Total (€ 117.64 / piece)
€ 142.86
-18 %
€ 117.64
plus VAT.
14-day return policy included
Highlights & Details
Honeywell Home DT2R Dig. Radio room thermostat
- Digital, wireless room thermostat
- Intelligent self-learning function (TPI)
- Extra large display and simple user interface
Technical specifications
- Product type
Wireless indoor thermostat
- Operation type
electronical
- Max. temperature setting
35 °C
- Temperature settings
5 up to 35 °C
- Frost protection
Yes
- Display
Yes
- Remote sensor
No
- Compatible with
Underfloor heating
Heaters
- Power supply (LOV)
battery-powered
mains-powered
- Operating voltage
3 V
230 V
- Hysteresis
Self-learning TPI fuzzy logic algorithm
- Contact load capacity
5 A
- Contact current
5 A
- Nighttime drop
No
- Factory colour
White
- Width
90 mm
- Height
92 mm
- Length
27 mm
IP30
- Dim
(L x W x H) 27 x 90 x 92 mm
- Weight
455 g
- Min. temperature setting
5 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2201394 Honeywell THR842DEU THR842DEU Wireless indoor thermostat 1 pc(s)
User & Safety Instructions 2201394 Honeywell THR842DEU THR842DEU Wireless indoor thermostat 1 pc(s)
Description
DT2R - for those who want simplicity but also want to save energy costs
This digital heat and cooling thermostat is equipped with an energy-efficient, self-learning algorithm for precise temperature control. With the energy-saving ECO-button the user can save energy when leaving the house. The DT2R is a universal thermostat, which is easy to use and does not require a learning curve and is suitable for almost all heating applications. The large display and the simple key surface make the operation extremely simple.
DT2R is completely wireless and consists of a radio thermostat and a radio receiver box. Thanks to the bidirectional radio communication, it is possible to place the radio thermostat anywhere in your house (including table stands), while the radio receiver box can be connected directly to your boiler - without cables between the thermostat and your boiler. (2 x AA batteries supplied to power the thermostat).
The heating or cooling control power with a setpoint range of 5 °C to 35 °C, intelligent self-learning function (TPI) and an ECO button enables the user to change to a lower, energy-saving setpoint for a certain period of time. When the ECO button is pressed, the user has the option of setting the time required at this new temperature from 1 hour to 24 hours in 1 hour increments.
The installation mode allows the thermostat to be adapted to the application and the needs of the user. The reliable, wireless bi-directional wireless communication with signal strength test allows the DTR2 to be mounted almost anywhere.
This text is machine translated.
This digital heat and cooling thermostat is equipped with an energy-efficient, self-learning algorithm for precise temperature control. With the energy-saving ECO-button the user can save energy when leaving the house. The DT2R is a universal thermostat, which is easy to use and does not require a learning curve and is suitable for almost all heating applications. The large display and the simple key surface make the operation extremely simple.
DT2R is completely wireless and consists of a radio thermostat and a radio receiver box. Thanks to the bidirectional radio communication, it is possible to place the radio thermostat anywhere in your house (including table stands), while the radio receiver box can be connected directly to your boiler - without cables between the thermostat and your boiler. (2 x AA batteries supplied to power the thermostat).
The heating or cooling control power with a setpoint range of 5 °C to 35 °C, intelligent self-learning function (TPI) and an ECO button enables the user to change to a lower, energy-saving setpoint for a certain period of time. When the ECO button is pressed, the user has the option of setting the time required at this new temperature from 1 hour to 24 hours in 1 hour increments.
The installation mode allows the thermostat to be adapted to the application and the needs of the user. The reliable, wireless bi-directional wireless communication with signal strength test allows the DTR2 to be mounted almost anywhere.
This text is machine translated.
Features
- Easy to install and operate (battery powered, batteries included)
- Easy battery replacement by opening the front cover
- efficient control, easy to use
- No learning curve/programming
- large high-contrast display with easy-to-read characters.
Scope of delivery
- Thermostat
- 2 x AA batteries
- User manual.
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)








