
Barcode Scanner
Highlights & Details
- Enhanced productivity
- Fantastic user experience
- Flexibility and adaptability
Technical specifications
- Desktop device - 2D Imager - decoded - USB
- Product type
Barcode scanner
- Type
Honeywell Genesis XP 7680g - Barcode-Scanner
- Type
Desktop
- Scanning technology
Imager
- Readable code types
2D
- Scanning confirmation
LED
- Cordless scanning
Corded
- Range of use
Retail
- Factory colour
Multicolour
- Interfaces
USB
- Cable length
0 mm
- Width
8 cm
- Height
14.5 cm
- Depth
4 cm
- Weight
7.68
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731042 Honeywell Honeywell Genesis XP 7680g - Barcode-Scanner Barcode scanner Corded 2D Imager Multicolour Desktop USB
User & Safety Instructions
User & Safety Instructions 3731042 Honeywell Honeywell Genesis XP 7680g - Barcode-Scanner Barcode scanner Corded 2D Imager Multicolour Desktop USB
Description
The Genesis XP features a 20% higher scan speed and a larger scan range than previous products. Honeywell's tried-and-tested XP technology handles poorly printed and damaged barcodes with ease. With a 1-megapixel imager and a fast processor, the Genesis XP reads barcodes quickly and handles a high level of motion tolerance, WAS results in fewer repeat scans, and keeps employees productive and efficient. The compact and modern design provides a contemporary experience with minimal space on the counter. The 360-color LED ring highlights the scanner's target area and provides clear feedback, WAS is an intuitive experience for both employees and customers. The scanning user experience is a key element for a pleasant customer contact. The warm white light is more pleasant for the eye, and the automatic object detection switches off the illumination completely between the scans, so that the scanner does not show any distractions. The Genesis XP has been designed with flexibility in mind, making it easy to adapt to today's and tomorrow's workflows. The detachable and adjustable compact stand and the angled cable fixing enable to place the product almost everywhere. A button at the top is Ideal for triggered, handheld scanning applications. A range of additional intelligent placement accessories will be available for Genesis XP to support wall mounting, POS mounting, and down-facing installations. A built-in additional expansion port will support future intelligent accessories to adapt to future needs and requirements.
This text is machine translated.
This text is machine translated.
Features
- Honeywell Genesis XP 7680g – barcode scanner
- Type : Barcode scanner - Desktop device - fixed - USB - decoded
- Min Barcode symbol width: 3 mil
- Scanning field width: 212 mm
- Scan Item Type : 2D Imager
- Sensor resolution 1280 x 800
- Connection technology : Wired
- Dimensions (width x depth x height): 8 cm x 4 cm x 14.5 cm
- Weight 340 g











