Omni-directional hybrid barcode scanner
The orbit 7190 g is for the highly efficient scanning of goods in retail and scores with a unique dual system for scanning of barcodes on goods and digital barcodes to smartphone displays of the customers.
Presentation Hybrid Scanner
The groundbreaking hybrid technology of the orbit™ 7190 g-scanner combines omni-directional laser scanning with integrated area imaging and is thus the ideal system for high-effi cient barcode scanning in the Cashier. Like all scanners of the orbit series enables the Orbit 7190 g an extremely high throughput for pass-through scanning of linear bar codes on shopping and also enables the scanning of digital bar codes - a real all-rounder!
The scanner in the orbit series are the most sold hands-operable scanner of all times, among other things, because they are an innovative, elegant and economical solution for applications in the retail trade with limited space. Thanks to the award-winning designs can even large, bulky items can easily be scanned without using your hands Additional flexibility offers the adjustable scan head, which can be up to 30° tilt to the scanning of objects of different sizes and shapes.
With the Orbit 7190 g you can both article when pull at the cash register as well as for digital bar codes can be scanned to smartphone displays of the customer. Thanks to this dual system, the scanner in both applications without the annoying laser and LED lighting can be operated for customers.
The installation of the plug-&-play scanner orbit 7190 g in existing POS systems is child's play. The integrated interfaces of the orbit 7190 g ensure compatibility with all major POSSystemen interfaces configured, and thanks to the automatic detection, the scanner after establishing a connection even with the corresponding interface, without time-consuming programming bar codes can be scanned. Another big plus point of the orbit 7190 g is the power supply via USB, as neither a power supply nor annoying cables are needed.
Features:
· The orbit 7190 g combines laser scanning and area imaging in the presentation scanner, the effi cient scanning of linear bar codes on goods and the scanning of digital bar codes enables
· Thanks to the dual system can both digital barcodes to smartphone displays of the customers as well as linear bar codes on articles when pull at the checkout be scanned without any problem
· The proven 1D scanning performance of orbit scanner is through the omni-directional 20-line laser scan pattern, and the leading imaging technology from Honeywell ensures that your smartphone coupons and cards can be read quickly and efficiently
· Thanks to the award-winning designs can even large, bulky items can easily be scanned without using your hands The adjustable scan head can be tilted up to 30° and thereby facilitates the scanning of large articles
· The automatic interface detection ensures that the scanner after establishing a connection to the corresponding interface configured automatically, without time-consuming programmable codes need to be scanned
This text is machine translated.