
Number
Highlights & Details
T6 Wi-Fi room thermostat
- Integration in almost every heating system
- Control with the Honeywell Home App for Android and iOS
- Tailor-time programs
Technical specifications
- Operating temperature: -0 to + 40 °C.
- Display area room temperature: 0 °C to 50 °C
- Radio-frequency range: ISM band (868,0-868, 6) MHz
- Maximum power 25 mW
- Type of control: Adaptive Fuzzy Logic
- Dim. Receiver (L x W x H): 110 x 110 x 40 mm
- Dim. Thermostat (L x W x H): 103 x 103 x 28 mm.
- Product type
Wireless indoor thermostat
- Operation type
electronical
- Max. temperature setting
37 °C
- Temperature settings
5 up to 37 °C
- Frost protection
Yes
- Display
Yes
- Compatible with
Underfloor heating
- Mounting type
Surface-mount
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
Alexa
Apple HomeKit
IFTTT
IP30
- Min. temperature setting
5 °C
Documents & Downloads
Datasheet
Datasheet 1574581 Honeywell Y6R910WF6042 T6 Wireless indoor thermostat Surface-mount 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1574581 Honeywell Y6R910WF6042 T6 Wireless indoor thermostat Surface-mount 1 pc(s)
User & Safety Instructions 1574581 Honeywell Y6R910WF6042 T6 Wireless indoor thermostat Surface-mount 1 pc(s)
Description
This text is machine translated.
Features
- Free app for Android and iOS
- Apple HomeKit-enabled
- Works with Amazon.co.uk Alexa
- Works with IFTTT you
- Touch-screen technology
- Remote access via Smartphone/Tablet PC
- Commonly referred to as geofencing
- Preset and tailor-made time programs
- Optimization functions
- Fuzzy control algorithms
- Supports a wide range of heat generators
- Integrated WLAN interface
Scope of delivery
- Thermostat
- Table bracket
- Power adapter (with euro plug and plug-in British Standard)
- Relay box with quick clamping device
- Fasteners
- Quick guide.












