
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Technical specifications
- Product type
PCB relay
- Type
HF105F-1/024DT-1ZST (136)
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18 V DC
- Max. pick-up voltage
31.2 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
660 Ω
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
28 V DC
277 V AC
- Switching current (max.)
20 A
- Max. switching capacity
560 W
4800 VA
- Connection
Solder pins
- Min. temperature
-55 °C
- Max. temperature
+85 °C
- Length
32.3 mm
- Width
27.1 mm
- Height
20 mm
- Dim
(L x W x H) 32.3 x 27.1 x 20 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 507574 Hongfa HF105F-1/024DT-1ZST (136) PCB relay 24 V DC 20 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507574 Hongfa HF105F-1/024DT-1ZST (136) PCB relay 24 V DC 20 A 1 change-over 1 pc(s)
Description
Pcb power relay with 4800 VA or 560W Schlatleistung at very compact design. Versatile use in DC and AC applications.
Areas of application: motor controls for compressors, pumps and heating loads.
This text is machine translated.
Areas of application: motor controls for compressors, pumps and heating loads.
This text is machine translated.
Hints
Approvals: VDE, UL.


