Stroke drawing/circuit diagram
Stroke drawing/circuit diagram
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
HF14FF/006-1Z
6 V DC
4.5 V DC
6 V DC
monostable, 1 coil
68 Ω
1 change-over
AgCdO
250 V AC
10 A
300 W
2200 VA
Solder pins
15 ms
5 ms
-40 °C
+70 °C
29 mm
13 mm
25.5 mm
(L x W x H) 29 x 13 x 25.5 mm
1 pc(s)
6 V/DC
2200 VA/300 W
006-1Z
-40 - +70 °C
Datasheet 505722 Hongfa HF14FF/006-1Z PCB relay 6 V DC 10 A 1 change-over 1 pc(s)