
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 17.64
-19 %
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Power relay RF 92 F
Our service for you
Technical specifications
- Connection: Plug connections 6.35 x 0.8 mm
- Mounting: Flange mounting
- Product type
Plug-in relay
- Type
HF92F-012D-2C21S
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Max. pick-up voltage
19.2 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
86 Ω
- Contact type
2 change-overs
- Contact material
AgSnO2
- Switching voltage (max.)
277 V AC
- Switching current (max.)
30 A
- Max. switching capacity
8310 VA
- Connection
Type C CEE 7/16 plug 6.3 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
68.6 mm
- Width
33.7 mm
- Height
26.4 mm
- Dim
(L x W x H) 68.6 x 33.7 x 26.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 507566 Hongfa HF92F-012D-2C21S Plug-in relay 12 V DC 30 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507566 Hongfa HF92F-012D-2C21S Plug-in relay 12 V DC 30 A 2 change-overs 1 pc(s)
Description
High-performance power supply relay with high insulation strength and 8 mm/4 kV between coil and contact system. Easy mounting with flange mounting and 6.4 x 0.8 mm fast plug-in connections.
Applications: motor controls for compressors and pumps.
This text is machine translated.
Applications: motor controls for compressors and pumps.
This text is machine translated.
Hints
Approvals: VDE, UL.


