
Technical specifications
- Product type
Automotive relay
- Type
HFKD/012-2ZST
- Features
w/o elbow mount
- Coil nominal voltage
12 V DC
- Contact type
2 change-overs
- Contact material
AgSnO2
- Connection
Print
- Switching voltage (max.)
14 V DC
- Switching current (max.)
20 A
- Resistance (coil)
255 Ω
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
17.4 mm
- Height
13.8 mm
- Length
18.2 mm
- Dim
(L x W x H) 18.2 x 17.4 x 13.8 mm
- RoHS-compliant
Yes
- Type
2 x 2 coil connection (2 coils) Ø 0.55 mm; 2 x 3 contact connections 0.4 x 0.9 mm
- Nominal voltage (details)
12 V DC
- Switching current
20 A
- Type
FRA11DC-S1-DC12V
- Ambient temperature
–40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 504377 Hongfa HFKD/012-2ZST Automotive relay 12 V DC 20 A 2 change-overs
User & Safety Instructions
User & Safety Instructions 504377 Hongfa HFKD/012-2ZST Automotive relay 12 V DC 20 A 2 change-overs










