
Hongshang 10248 Heatshrink w/o adhesive Transparent 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
5
-
€ 0.57
15
7% = € 0.04
€ 0.53
25
12% = € 0.07
€ 0.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 2.85
plus VAT.
14-day return policy included
Highlights & Details
Shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 2.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
2.40 mm
- Nominal diameter (post-shrinkage)
1.20 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Manufacturer part #
10248
- RoHS-compliant
Yes
- Type
H-1
- Wall thickness (post-shrinkage)
0.44 mm
- Max. length sold by the metre
150 m
Documents & Downloads
Datasheet
Datasheet 2110295 Hongshang 10248 Heatshrink w/o adhesive Transparent 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110295 Hongshang 10248 Heatshrink w/o adhesive Transparent 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre

