
Hongshang ART002424 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.08 / piece)
€ 3.24
plus VAT.
14-day return policy included
Highlights & Details
Shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 3.20 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3.20 mm
- Nominal diameter (post-shrinkage)
1.60 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
ART002424
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
H-2F
- Wall thickness (post-shrinkage)
0.48 mm
- Max. length sold by the metre
150 m
Documents & Downloads
Datasheet
Datasheet 2110198 Hongshang ART002424 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110198 Hongshang ART002424 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre


