
Hongshang ART002427 Heatshrink w/o adhesive Transparent 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Number
Total (€ 0.67 / piece)
€ 0.67
plus VAT.
14-day return policy included
Highlights & Details
Shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 9.50 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
9.50 mm
- Nominal diameter (post-shrinkage)
4.80 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
ART002427
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
H-2F
- Wall thickness (post-shrinkage)
0.62 mm
- Max. length sold by the metre
75 m
Documents & Downloads
Datasheet
Datasheet 2110202 Hongshang ART002427 Heatshrink w/o adhesive Transparent 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110202 Hongshang ART002427 Heatshrink w/o adhesive Transparent 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre


