
Hongshang ART003784 Heatshrink w/o adhesive Yellow, Green 76.20 mm 38.10 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Only 1 meter available
Highlights & Details
Shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Yellow, Green
- Nominal inside diameter (pre-shrinkage): 76.20 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
76.20 mm
- Nominal diameter (post-shrinkage)
38.10 mm
- Factory colour
Yellow
Green
- Shrinkage
2:1
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
ART003784
- RoHS-compliant
Yes
- Type
H-2F
- Wall thickness (post-shrinkage)
1.20 mm
- Max. length sold by the metre
15 m
Documents & Downloads
Datasheet
Datasheet 2110437 Hongshang ART003784 Heatshrink w/o adhesive Yellow, Green 76.20 mm 38.10 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110437 Hongshang ART003784 Heatshrink w/o adhesive Yellow, Green 76.20 mm 38.10 mm Shrinkage:2:1 Sold per metre


