
Hongshang H-2(3X) 3 - 1 Heatshrink w/o adhesive Black 3 mm 1 mm Shrinkage:3:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
2
-
€ 1.25
6
8% = € 0.10
€ 1.15
10
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.25 / piece)
€ 2.50
plus VAT.
14-day return policy included
Highlights & Details
Thin-walled heat shrink tubing 3:1
- Sold per metre
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 3 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3 mm
- Nominal diameter (post-shrinkage)
1 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
Sold per metre
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(3X) 3 - 1
- Halogen-free
No
- RoHS-compliant
Yes
- Type
H-2(3X) 3 - 1
- Wall thickness (post-shrinkage)
0.55 mm
- Max. length sold by the metre
150 m
Documents & Downloads
Datasheet
Datasheet 1553303 Hongshang H-2(3X) 3 - 1 Heatshrink w/o adhesive Black 3 mm 1 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1553303 Hongshang H-2(3X) 3 - 1 Heatshrink w/o adhesive Black 3 mm 1 mm Shrinkage:3:1 Sold per metre

