
Hongshang H-2(3X) 6 - 2 Heatshrink w/o adhesive Black 6 mm 2 mm Shrinkage:3:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Thin-walled heat shrink tubing 3:1
- Sold per metre
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 6 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
Sold per metre
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(3X) 6 - 2
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
H-2(3X) 6 - 2
- Wall thickness (post-shrinkage)
0.65 mm
- Max. length sold by the metre
75 m
Documents & Downloads
Datasheet
Datasheet 1553305 Hongshang H-2(3X) 6 - 2 Heatshrink w/o adhesive Black 6 mm 2 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1553305 Hongshang H-2(3X) 6 - 2 Heatshrink w/o adhesive Black 6 mm 2 mm Shrinkage:3:1 Sold per metre

