
Hongshang H-2(3X) Box 6 - 2 Heatshrink w/o adhesive Black 6.40 mm 2 mm Shrinkage:3:1 7 m
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 3.12
€ 21.84
3
1 M = € 2.98
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 3.12)
€ 21.84
plus VAT.
Only 7 Set(s) available
Highlights & Details
Heat-shrink tubing box H-2 (3x) thin-walled 3:1
- 7 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 6.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6.40 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
7 m
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(3X) Box 6 - 2
- Halogen-free
No
- Suitable for
Heatshrink
- Length
7 m
- RoHS-compliant
Yes
- Type
H-2(3X) Box 6 - 2
- Wall thickness (post-shrinkage)
0.65 mm
Documents & Downloads
Datasheet
Datasheet 1553334 Hongshang H-2(3X) Box 6 - 2 Heatshrink w/o adhesive Black 6.40 mm 2 mm Shrinkage:3:1 7 m
User & Safety Instructions
User & Safety Instructions 1553334 Hongshang H-2(3X) Box 6 - 2 Heatshrink w/o adhesive Black 6.40 mm 2 mm Shrinkage:3:1 7 m

