
Hongshang H-2(Z)1.2 -0.6 Heatshrink w/o adhesive Black 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre
Number
Highlights & Details
Thin-walled heat shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 1.20 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
1.20 mm
- Nominal inside diameter (pre-shrinkage)
1.20 mm
- Nominal diameter (post-shrinkage)
0.60 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
Sold per metre
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(Z)1.2 -0.6
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
H-2(Z)1.2 -0.6
- Wall thickness (post-shrinkage)
0.33 mm
- Max. length sold by the metre
150 m
Documents & Downloads
Datasheet
Datasheet 1553287 Hongshang H-2(Z)1.2 -0.6 Heatshrink w/o adhesive Black 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1553287 Hongshang H-2(Z)1.2 -0.6 Heatshrink w/o adhesive Black 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre










