
Hongshang H-2(Z)19 - 9.5 Heatshrink w/o adhesive Black 19 mm 9.50 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Highlights & Details
Thin-walled heat shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 19 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
19 mm
- Nominal diameter (post-shrinkage)
9.50 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
Sold per metre
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(Z)19 - 9.5
- Halogen-free
No
- RoHS-compliant
Yes
- Type
H-2(Z)19 - 9.5
- Wall thickness (post-shrinkage)
0.80 mm
- Max. length sold by the metre
30 m
Documents & Downloads
Datasheet
Datasheet 1553295 Hongshang H-2(Z)19 - 9.5 Heatshrink w/o adhesive Black 19 mm 9.50 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1553295 Hongshang H-2(Z)19 - 9.5 Heatshrink w/o adhesive Black 19 mm 9.50 mm Shrinkage:2:1 Sold per metre










