
Hongshang H-5(3X)-F 9/3 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1.22 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 5.50
€ 6.71
5
1 M = € 5.16
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 5.50)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Double-walled heat-shrink tubing H-5 (3X)
- 1.22 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 9 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
9 mm
- Nominal diameter (post-shrinkage)
3 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Double-walled
Flame-retardant
UV-resistant
- Content
1.22 m
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-5(3X)-F 9/3
- Halogen-free
No
- Length
1.22 m
- RoHS-compliant
Yes
- Type
H-5(3X)-F 9/3
- Wall thickness (post-shrinkage)
1.40 mm
Documents & Downloads
Datasheet
Datasheet 1553263 Hongshang H-5(3X)-F 9/3 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1553263 Hongshang H-5(3X)-F 9/3 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1.22 m

