
Hongshang H-5(4X)-F 32/8 Heatshrink + adhesive Black 32 mm 8 mm Shrinkage:4:1 1.22 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 17.21
€ 21.00
3
1 M = € 16.46
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 17.21)
€ 21.00
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Double-walled heat-shrink tubing H-5 (4X)
- 1.22 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 32 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
32 mm
- Nominal diameter (post-shrinkage)
8 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
Double-walled
Flame-retardant
UV-resistant
- Content
1.22 m
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-5(4X)-F 32/8
- Halogen-free
No
- Suitable for
Heatshrink
- Length
1.22 m
- RoHS-compliant
Yes
- Type
H-5(4X)-F 32/8
- Wall thickness (post-shrinkage)
2.40 mm
Documents & Downloads
Datasheet
Datasheet 1553351 Hongshang H-5(4X)-F 32/8 Heatshrink + adhesive Black 32 mm 8 mm Shrinkage:4:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1553351 Hongshang H-5(4X)-F 32/8 Heatshrink + adhesive Black 32 mm 8 mm Shrinkage:4:1 1.22 m

