
Hongshang HRA2 12/3 Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 1.22 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 5.16
€ 6.29
5
1 M = € 4.84
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 5.16)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Medium wall heat shrink sleeve HRA 2 4:1
- 1.22 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 12 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
12 mm
- Nominal diameter (post-shrinkage)
3 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
with partition
UV-resistant
- Content
1.22 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
HRA2 12/3
- Halogen-free
No
- Suitable for
Heatshrink
- Length
1.22 m
- RoHS-compliant
Yes
- Type
HRA2 12/3
- Wall thickness (post-shrinkage)
2.00 mm
Documents & Downloads
Datasheet
Datasheet 1553353 Hongshang HRA2 12/3 Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1553353 Hongshang HRA2 12/3 Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 1.22 m
Description
Scope of delivery
- Available in sections of 1.22 m in length.
- This text is machine translated.

