
Hongshang HRA3 40/12 Heatshrink + adhesive Black 40 mm 12 mm Shrinkage:3:1 1.22 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 15.15
€ 18.48
3
1 M = € 14.39
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 15.15)
€ 18.48
plus VAT.
Highlights & Details
Thick wall tubing with adhesive HRA 3 3:1
- 1.22 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 40 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
40 mm
- Nominal diameter (post-shrinkage)
12 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Abrasion-proof
UV-resistant
Thick-walled
- Content
1.22 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
HRA3 40/12
- Halogen-free
No
- Suitable for
Heatshrink
- Length
1.22 m
- RoHS-compliant
Yes
- Type
HRA3 40/12
- Wall thickness (post-shrinkage)
4.00 mm
Documents & Downloads
Datasheet
Datasheet 1553371 Hongshang HRA3 40/12 Heatshrink + adhesive Black 40 mm 12 mm Shrinkage:3:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1553371 Hongshang HRA3 40/12 Heatshrink + adhesive Black 40 mm 12 mm Shrinkage:3:1 1.22 m
Description
Scope of delivery
- Available in sections of 1.22 m in length.
- This text is machine translated.

