
Highlights & Details
honju DarkRoom Sleeve
- High quality sleeve to protect your tablet against scratches and damage
- Made from best neoprene material with a soft inner lining
- With a large, additional external compartment for charging cable, stylus or other accessories
- Through the inner zipper lip your device will not get scratched when it is taken out
- Elegant Zipper design with minimalist honju logo
- The modern universal bag fits many current devices
Technical specifications
- External dimensions 200 x 270 x 20 mm
- Internal dimensions 185 x 250 x 20 mm
- Product type
Tablet bag
- Design
Sleeve
- Compatible with
Apple
- Suitable for
iPad Air 11" (M4, 2026)
iPad Air 11" (M3, 2025)
iPad Air 11" (M2, 2024)
iPad 11" (A16, 2025)
iPad 10,9" (Gen.10, 2022)
iPad 10,2" (Gen.9, 2021)
iPad 10,2" (Gen.8, 2020)
iPad 10,2" (Gen.7, 2019)
iPad Pro 11" (M5 2025, M4 2024, 4. Gen 2022, 3. Gen 2021, 2. Gen 2020, 1. Gen 2018)
- Suitable for
27,9 cm (11")
- Factory colour
Black
- Material
Neoprene
- Suitable for
27,9 cm (11")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450756 honju DarkRoom Tablet bag Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M2, 2024), iPad 11" (A16
Description
This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







