Highlights & Details
honju DarkRoom Sleeve
- High-quality sleeve to protect your notebook/tablet from scratches and damage
- Made from best neoprene material with a soft inner lining
- With a large, additional external compartment for charging cable, stylus or other accessories
- Through the inner zipper lip your device will not get scratched when it is taken out
- Elegant Zipper design with minimalist honju logo
- The modern universal bag fits many current devices
Technical specifications
- External dimensions 200 x 270 x 20 mm
- Internal dimensions 185 x 250 x 20 mm
- Product type
Tablet bag
- Design
Sleeve
- Compatible with
Samsung
- Suitable for
Samsung Galaxy Tab A 10.1 (2016 & 2019)
Tab A 10.5 (2018)
Tab A7 10,4" (2020)
Tab A8 10,5" (2022)
Tab A9+ (2023)
Tab Active Pro
Tab Active4 Pro
Tab Active5 Pro
Tab S4, Tab S5
Tab S6, Tab S6 lite
Show more
- Suitable for
27,9 cm (11")
- Factory colour
Black
- Material
Neoprene
- Suitable for
27,9 cm (11")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450758 honju DarkRoom Tablet bag Samsung Samsung Galaxy Tab A 10.1 (2016 & 2019), Tab A 10.5 (2018), Tab A7 10,4" (2020), Tab A
Description
Honju Darkroom - This sophisticated, black neoprene bag lets your device disappear safely during transport in darkness and thus protects your notebook against scratches, damages and water spray. Through the well thought-out, large front bag you can also elegantly stow away your accessories like stylus, mouse, etc. The integrated zipper with inner lip allows you to access your tablet at any time and close quickly.
This text is machine translated.
This text is machine translated.