Highlights & Details
honju horizon Bumbag
- High-quality genuine leather cover, combined with soft leather on the inside
- Fine brown seams give an elegant, modern look
- With a belt strap that is more than 5.5 cm wide, the case is compatible with almost all belts
- A large flap with magnetic closure prevents the smartphone from falling out
- Protects your device reliably against scratches, dirt, dust and other damages
- Fits a mobile phone with an additional protective sleeve
- The device is easy to remove through the opening on the underside
- The design is rounded off by a discreet logo on the inner side and the bordered honju logo
Technical specifications
- Product type
Bumbag
- Compatible with
Samsung
- Compatible with
Universal
Samsung Galaxy S26
- Suitable for
13 cm (5,1")
13,0 cm (5,1")
13,2 cm (5,2")
13,5 cm (5,3")
13,7 cm (5,4")
13,8 cm (5,45")
14 cm (5,5")
14,0 cm (5,5")
14,2 cm (5,6")
14,5 cm (5,7")
Show more
- Factory colour
Black
- Material
Leather
- Suitable for
13,0 cm (5,1") - 15.24 cm (6")
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3123214 honju horizon Bumbag Samsung Universal, Samsung Galaxy S26 Black HHSAMSUNG
Description
This text is machine translated.
Features
- Suitable for devices up to 150 x 70 x 11 mm
Scope of delivery
- Frustration-free packaging
Hints
What kind of Mobile Phone Sleeves are you looking for?
- Hama mobile phone sleeve
- iPhone 11 case
- iPhone 12 case
- iPhone 13 Pro sleeve
- iPhone 13 sleeve
- iPhone 14 Pro Max sleeve
- iPhone 14 Pro sleeve
- iPhone 14 sleeve
- iPhone 15 Pro Max sleeve
- iPhone 15 Pro sleeve
- iPhone 15 sleeve
- iPhone 17 Pro Max sleeve
- iPhone 17 Pro sleeve
- iPhone 17 sleeve
- iPhone 7 sleeve
- iPhone 8 sleeve
- IPhone cases
- iPhone sleeve
- Mobile phone belt pouch
- Mobile phone leather pouch
- Samsung Galaxy S24 sleeve