
Highlights & Details
Solar battery sun-power VR-L OPzV
- Maintenance-free and Resistant To Cycles
- Optimal space utilization
- Innovative tube plate design with efficient charging current consumption
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
VRLA gel
- Voltage
6 V
- Capacity (mAh, Ah)
400 Ah
- Features
Maintenance-free
High number of charge cycles
Low self-discharge levels
- Connector
M8 connector
- Width
38 cm
- Height
38.3 cm
- Depth
20.5 cm
- Weight
73 kg
- Size
Rechargeable battery
- Type
OPzS bloc sun-power VRL 6-370
- Rechargeable
Yes
- Dim
(W x H x D) 38 x 38.3 x 20.5 cm
- Range of use
Solar panels
Documents & Downloads
Security datasheet
Security datasheet 2201533 HOPPECKE OPzS bloc sun-power VRL 6-370 3213971300 Solar light battery (rechargeable) 6 V 400 Ah VRLA gel (W x H x D) 38
Description
The innovative solar battery from Hoppecke convinces with top quality and highest reliability. This includes a long service life, high-quality components, constant voltage, cycle stability and the highest safety standards. Typical application areas of the sun-power VR-L battery are solar, hybrid systems, voltage stabilization, mobile radio stations, island systems, cathodic corrosion protection, signal systems, street lighting, pump systems, Medical utilities and much more.
This text is machine translated.
This text is machine translated.
Features
- Maintenance free
- Fixed cycle
- Innovative tube plate design with efficient charging current consumption
- Long life
- High-quality components
- Highest safety standards
- Very low self-discharge rate
- Dimensions according to DIN 40742
- Constant voltage level
- Low energy consumption and thus cost-saving
- Optimal space utilization
- Increased short-circuit protection through the use of system connectors
- Robust design
- Easy to set up
- Developed taking into account IEC 61427 and IEC 60896-21

