Electronic installation ballasts warm start Voltage AC: 220-240 V 50/60 Hz, T8 2x58W, AC/DC Housing: Heat resistant polycarbonate(K9) ) Power factor: ? 0.95 RF-suppressed For lamps of protection class I and II (plastic housing) Protection type: IP20 Suitable for lighting systems with high switching frequency (> 5/day) Ambient temperature ta: -20 to 55 °C Housing temperature tc: Max. 75 °C Direct current mode for operation: 176-264 V for ignition: 198-264 V Plug terminals: 0.5-1.0 mm² For automatic lamp wiring: insulation displacement terminals for wires H05V-U 0.5 EOL cut-off Dimensions: 28.5 x 30.4x359mm Type: ELXc258.203 Energy efficiency: A2 BAT.
This text is machine translated.