pure pressure sprayer for innovative, sustainable and environmentally friendly spraying and plant treatment in your garden. Do not use chemicals that are harmful to the environment and useful insects.
The Hozelock pressure sprayer allows you to spray natural products and self-made products such as nettle fertilizers, white vinegar, baking powder, soap, etc. without fear of damage or decomposition on the sprayer. The sprayer is supplied with a filter for liquid fertilizer/effusions, is extremely powerful and can be used for many different applications. Its robust, corrosion-resistant design includes a 40 cm long glass fiber lance and extremely resistant connections that are resistant to acidic products such as vinegar.
The ergonomic print allows comfortable spraying, both for left and right-handed people. The filling height can be read quickly by means of the transparent bottle with scale, in order to simplify the exact mixing and dosing of chemicals. Effective capacity = 5 l total capacity = 7 l.
This text is machine translated.