There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High-quality garden water hose for all irrigation tasks around house and garden
Diameter 19 mm (3/4" inch), length 50 m.
High compressive strength due to its tricot fabric : pressure 16 bar ( at +23°C)
Technical specifications
Product type
Garden hose
Length
50 m
hose diameter
3/4"
Hose outside diameter
19 mm
Factory colour
Yellow
Hose inside diameter
19 mm
Content
50 m
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Factory colour
Product type
hose diameter
Hozelock Primabel Schlauch 194255 19 mm 3/4" 50 m Yellow Garden hose
2355445
This article
Yellow
Garden hose
3/4"
Hozelock 2597 0000 FLOWMAX Auto Reel 30 m Garden hose reel 30 m 1 pc(s) Grey, Yellow
2355427
GreyYellow
Garden hose reel
Hozelock 116365 Primabel Schlauch Garden hose Hose inside diameter=12.5 mm 25 m 1/2" 25 m Yellow
2355434
Yellow
Garden hose
1/2"
Hozelock 116378 Primabel Schlauch Garden hose 1/2" 50 m Yellow
2355438
Yellow
Garden hose
1/2"
Hozelock 116400 Primabel Schlauch Garden hose 3/4" 25 m Yellow
2355442
Yellow
Garden hose
3/4"
Hozelock 194268 Primabel Schlauch Garden hose Hose inside diameter=25 mm 1" 25 m Yellow
2355447
Yellow
Garden hose
1"
Hozelock 194271 Primabel Schlauch Garden hose 1" 50 m Yellow
2355448
Yellow
Garden hose
1"
Description
High-quality garden water hose for all irrigation tasks around house and garden. Diameter 19 mm ( 3/4" inch), length 50 m. High compressive strength due to its tricot fabric : pressure 16 bar ( at +23°C). Manufactured according to "Soft and Flex ™" technology, the Primabel is wonderfully flexible and comfortable to use. 5 hose layers, UV resistant cover. Unworldly : free of phthalates ( 0.1%)
This text is machine translated.
Features
Manufactured according to "Soft and Flex ™" technology, the primary cable is the primary Wonderfully flexible and comfortable to use
5 hose layers, UV resistant cover
Unworldly : free of phthalates ( 0.1%)
Scope of delivery
Primabel hose Ø19 mm -50 M
Description
High-quality garden water hose for all irrigation tasks around house and garden. Diameter 19 mm ( 3/4" inch), length 50 m. High compressive strength due to its tricot fabric : pressure 16 bar ( at +23°C). Manufactured according to "Soft and Flex ™" technology, the Primabel is wonderfully flexible and comfortable to use. 5 hose layers, UV resistant cover. Unworldly : free of phthalates ( 0.1%)
This text is machine translated.
Features
Manufactured according to "Soft and Flex ™" technology, the primary cable is the primary Wonderfully flexible and comfortable to use
5 hose layers, UV resistant cover
Unworldly : free of phthalates ( 0.1%)
Scope of delivery
Primabel hose Ø19 mm -50 M
What kind of Garden & Water Hoses are you looking for?