
HP 14s-dq2455ng Laptop
Highlights & Details
- Display: 35.6 cm (14 inch) In-plane switching, Anti-glare Full HD 1920 x 1080 Pixel
- Processor: Intel® Core™ i5-1135G7 (up to 4.2GHz with Intel® Turbo Boost Technology, 8MB L3 cache, 4 cores)
- RAM: 8 GB DDR4 RAM 2666 MHz
- Memory: 0 GB 512 GB SSD
- Graphics card: Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 10 Home
Technical specifications
- Product type
Laptop
- Type
14s-dq2455ng
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
In-plane switching
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® Core™ i5-1135G7 (up to 4.2GHz with Intel® Turbo Boost Technology, 8MB L3 cache, 4 cores)
- CPU series
Intel® Core™ i5
- Processor/type
i5-1135G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.2 GHz
- CPU cache
8 MB
8 GB
- Memory clock speed
2666 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes (built-in)
- Built-in speakers
Yes (built-in)
- Webcam
Yes (built-in)
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
Headphone/mic combo jack (3.5 mm)
SD
Bluetooth
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Silver
- Width
324 mm
- Height
17.9 mm
- Depth
225 mm
- Weight
1.46 kg
- Battery / technology
3-cell, 41 Wh, Li-ion
- Software included
McAfee LiveSafe™
Alexa
Netflix
ExpressVPN (30-day trial)
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 2.4 GHz / max. 4.2 GHz
- Display
35.6 cm (14 inch)
- Graphics card type
Intel® Iris® Xᵉ Graphics
- No. of graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2329080 HP Laptop 14s-dq2455ng 35.6 cm (14 inch) Full HD Intel® Core™ i5 i5-1135G7 8 GB RAM 512 GB SSD German, QWERTZ Silver 2W3
Description
With a long battery life, slim and lightweight design and large micro edge display, your PC is everywhere you go. The 14-inch HP laptop makes productivity and entertainment possible everywhere. It offers reliable performance and a large display. Stream, surf, and do tasks in a flash.
Stay productive and entertained with long battery life and large micro-edge display.
Always at your side. See more.
More screen in the same housing – thanks to slim-framed micro-edge display with only 6.5 mm edge. Slim and lightweight, your PC is everywhere you go.
Reliable performance for everyday use
With the power of an Intel® processor, you can easily manage even the most complex projects. With generous memory, you have more space for your favorite content – for all your photos, videos and documents.
Performance and productivity. All day long.
Long battery life and HP quick charge technology let you work, watch movies, and stay connected to your contacts all day long. The integrated precision touch-pad with multi-touch support accelerates the navigation and increases your productivity.
Windows 10
Make big things confident with the familiar feel of Windows - just better.
Full HD display
Sit back and enjoy crystal-clear images and images with the lively quality of 2 million pixels. The resolution of 1920 x 1080 pixels gives all your digital content a new dimension.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to 512 GB PCIe SSD storage.
Introducing Intel® Ginger: Exceptional experience, anywhere
Intel® Ginger offers the perfect combination of features that make you unstoppable. Get things done quickly with high performance, instant responsiveness, and world-class connectivity.
Anti-glare panel
Enjoy the sun and your favorite contents with this anti-glare panel. Non-reflective and low gloss means you get less glare in the open.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Stay connected with Wi-Fi and Bluetooth® accessories with wireless technology.
This text is machine translated.
Features
- Ports: 1 SuperSpeed USB Type C® 5 Gbps signal rate; 2 SuperSpeed USB Type A 5 Gbps signal rate; 1 HDMI 1.4b; 1 AC smart pin; 1 headset/microphone combined








