
Highlights & Details
HP 15s-eq1445ng Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- Anti-glare, LED backlit
- AMD Ryzen 5
- 4500U
- Number of cores: 6 x max. 4.0 GHzRAM: 8 GB;DDR4 RAM;2666 MHz512 GB SSD;AMD Radeon;Windows® 10 Home
Technical specifications
- Product type
Laptop
- Type
15s-eq1445ng
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
LED backlit
- Display resolution
1920 x 1080 Pixel
- CPU
AMD Ryzen™ 5 4500U (2.3 GHz base, up to 4.0 GHz maximum boost speed, 8 MB L3 cache, 6 cores)
- CPU series
AMD Ryzen 5
- Processor/type
4500U
- Processor cores (No.)
6 x
- CPU speed
2.3 GHz
- CPU turbo clock speed (max.)
4.0 GHz
- CPU cache
8 MB
8 GB
- No. of memory slots
2
- Memory clock speed
2666 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
HDMI™
Headphone/mic combo jack (3.5 mm)
Card reader
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
SD
- Factory colour
Black
- Width
358.5 mm
- Height
17.9 mm
- Depth
242 mm
- Weight
1.69 kg
- Operating time (max.)
9 h
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
15 inch
- CPU clock rate
6 x 2.3 GHz / max. 4.0 GHz
- Display
39.6 cm (15.6 inch)
- Graphics card type
AMD Radeon
- No. of graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270562 HP Laptop 15s-eq1445ng 39.6 cm (15.6 inch) Full HD AMD Ryzen 5 4500U 8 GB RAM 512 GB SSD German, QWERTZ Black 1F9H2EA#AB
Description
Keep up to date with long battery life and slim micro edge design. The HP 15 laptop is designed to provide productivity and entertainment everywhere. It offers reliable performance and a large display, so that you can stream, surf and do your tasks quickly. The HP 15 laptop is designed to keep you productive and entertained wherever you go. Long battery life and elegant design are combined with micro-edge frames.
See more, wear less
Flat, light and perfect for traveling. See more of your photos, videos and projects on a 6.5 mm thin micro edge frame display.
Reliable performance
Imagine days of work with the performance of a reliable processor. Store more of what was important to you with an almost limitless storage for all your photos, videos and documents.
Work longer and faster
Long battery life and HP quick charge technology let you work, watch movies, and stay connected to your contacts all day long. The integrated precision touch-pad with multi-touch support accelerates the navigation and increases your productivity.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
AMD Ryzen™ 5-processor
Enjoy truly impressive notebook performance. A revolutionary new design with breathtaking battery life offers extraordinary multi-threaded processing and a Vega graphics card for intensive multimedia tasks.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
SuperSpeed USB Type-A with 5 Gbit/s signal rate
Whether it's games or movies, you'll get high performance for all your entertainment.
This text is machine translated.







