
HP 24-df0019ng 60.5 cm (23.8 inch) All-in-one PC
Highlights & Details
- Display: 60.5 cm (23.8 inch) In-plane switching Full HD 1920 x 1080 Pixel
- AMD Athlon Gold 3150U 2 core(s) / max. 3.3 GHz
- RAM: 8 GB DDR4 RAM 2400 MHz
- 256 GB SSD
- Windows® 10 Home
Technical specifications
- Product type
All-in-one PC
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display properties
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Athlon Gold
- CPU
AMD Athlon Gold 3150U
- Processor/type
3150U
- Processor cores (No.)
2 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
3.3 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
2400 MHz
- No. of memory slots
2
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD burner
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Bluetooth
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
Headphone/mic combo jack (3.5 mm)
- Factory colour
White
- Width
54.08 cm
- Height
40.93 cm
- Depth
20.45 cm
- Weight
5.85 kg
- PSU power
65 W
- Operating system (Version)
Windows® 10 Home
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- Graphics card type
AMD Radeon
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2273136 HP All-in-one PC 24-df0019ng 60.5 cm (23.8 inch) Full HD AMD Athlon Gold 3150U 3.3 GHz 8 GB RAM 256 GB SSD Win 10 Home 1
Description
This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectly to your needs. Simple upgrades in three easy steps ensure your technology is always up-to-date.
We have been strengthening your back
for 80 years you can rely on us. Millions of customers trust us. That's why HP knows that reliable technology is the most important thing. That's why our PCs go through more than 230 individual tests to give you a powerful, reliable PC that lasts long.
Sophisticated design
A display with three-sided micro-edge aperture provides for more screen area; the privacy camera can be safely retracted when not in use. The clever positioning of the connections means that no cables are in the way and your workplace is optimally tidied up.
Mobile processors of the AMD Athlon™ 3000 series with Radeon™ graphics card
This text is machine translated.












