
HP 24-dp1002ng 60.5 cm (23.8 inch) All-in-one PC
Highlights & Details
- Display: 60.5 cm (23.8 inch) Anti-glare, In-plane switching Full HD 1920 x 1080 Pixel
- Intel® Core™ i7 i7-1165G7 11th Gen (Tiger Lake) 4 core(s) / max. 4.7 GHz
- RAM: 8 GB DDR4 RAM 3200 MHz
- 1 TB SSD
- Windows® 10 Home
Technical specifications
- Product type
All-in-one PC
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display format
16:9
- Display properties
Anti-glare
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-1165G7
- Processor/type
i7-1165G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
12 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Interfaces
USB A (USB 3.1 1st gen)
USB A (USB 2.0)
HDMI™
Headphone/mic combo jack (3.5 mm)
Gigabit LAN (1 Gbps)
SD
Bluetooth
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
8-colour
- Width
54.08 cm
- Height
41.03 cm
- Depth
251 mm
- Weight
7.71 kg
- PSU power
90 W
- Software included
McAfee LiveSafe™
Alexa
ExpressVPN (30-day free trial)
Trial for customers of the new Microsoft 365 for 1 month
- Features
SSD operating system
Built-in SSD
Built-in camera
Built-in speakers
Built-in microphone
Kensington lock
Memory card reader
- Operating system (Version)
Windows® 10 Home
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- Graphics card type
Intel® Iris® Xᵉ Graphics
- No. of graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445283 HP All-in-one PC 24-dp1002ng 60.5 cm (23.8 inch) Full HD Intel® Core™ i7 i7-1165G7 4.7 GHz 8 GB RAM 1 TB SSD 3V671EA#ABD
Description
Think long term
The HP All-in-One combines the power of a desktop PC with the purist elegance of a slim display in a reliable device that will keep up with your needs in the future. With easy upgrades in three easy steps, you can keep your PC up-to-date.
This HP All-in-One PC combines the power of a desktop PC with the elegance of a sleek, modern display – in a reliable solution that perfectly adapts to your needs.
The performance of a desktop PC
Imagine days of work with the performance of a reliable processor. Store more of what was important to you with an almost limitless storage for all your photos, videos and documents.
Your future-proof companion
Are you looking for a powerful all-in-one PC that can easily keep up with your needs? It has never been so easy to stay up to date with the latest technology. You can take the panel off in three easy steps and upgrade your hardware easily, so you'll have power for all your projects in the future.
We'll strengthen your back
For 80 years you can rely on us. Millions of customers trust us. That's why HP knows that reliable technology is the most important thing. That's why our PCs go through more than 230 individual Tests2 to give you a powerful, reliable PC that lasts long.
The perfect user experience, no matter where you are.
The Intel® Core™ processor of the 11. Generation offers the perfect combination of functions for highest performance. Get your projects done more efficiently with a powerful, highly responsive computer and world-class connectivity.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to 1TB PCIe SSD storage.
Dual-channel RAM
Dual-channel technology allows 2 channels to work simultaneously. This doubles the communication speed between the memory controller and RAM for even greater system performance.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
FHD IPS display
Enjoy crystal clear images from any viewing angle. With a 178-degree viewing angle and a brilliant resolution of 1,920 x 1,080, your favorite contents are always perfectly displayed.
This text is machine translated.











