
HP 24-k0010ng 60.5 cm (23.8 inch) All-in-one PC
Highlights & Details
- Display: 60.5 cm (23.8 inch) In-plane switching Full HD 1920 x 1080 Pixel
- Intel® Core™ i5 i5-10400T 6 core(s) / max. 3.6 GHz
- RAM: 8 GB DDR4 RAM 2666 MHz
- 512 GB SSD
- Windows® 10 Home
Technical specifications
- Product type
All-in-one PC
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display properties
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-10400T
- Processor/type
i5-10400T
- Processor cores (No.)
6 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.6 GHz
- CPU cache
12 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
2666 MHz
- No. of memory slots
2
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
Bluetooth
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
Headphone/mic combo jack (3.5 mm)
- Factory colour
White
- Width
54.03 cm
- Height
43.53 cm
- Depth
16.5 cm
- Weight
6.9 kg
- PSU power
120 W
- Operating system (Version)
Windows® 10 Home
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- Graphics card type
Intel HD Graphics
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2273144 HP All-in-one PC 24-k0010ng 60.5 cm (23.8 inch) Full HD Intel® Core™ i5 i5-10400T 3.6 GHz 8 GB RAM 512 GB SSD Win 10 Hom
Description
Top design and first-class performance: ideal for demanding projects, the HP Pavilion All-in-One PC easily handles any serial marathon and looks stunning. This perfect combination of form and function fits easily in every household.
Made for your eye: A micro-edge display, slim design and stylish leather accents provide for a sophisticated look. Conveniently placed side and back ports provide easy access and eliminate cable clutter.
Freedom to explore
A pop-up privacy camera that just disappears when you don't need it ensures that you can stream and surf without worry. The reliable, powerful processor handles even hectic days with confidence. There's plenty of storage for your photos, videos, and documents.
Pure action in entertainment
The best place is still your own sofa. The speakers, which are covered with acoustic material and individually tuned by BO experts, deliver an unbelievable sound quality. HP Audio Stream makes it easy to stream songs from your smartphone. Compatible smartphones can be charged wirelessly via the PC's charging station.
This text is machine translated.


















