
HP 27-dp0400ng All-in-one PC
Highlights & Details
- Display: 68.6 cm (27 inch) In-plane switching Full HD 1920 x 1080 Pixel
- CPU: AMD Ryzen 5 4500U (6 x 2.3 GHz / max. 4 GHz 6 x 2.3 GHz / max. 4 GHz)
- RAM: 16 GB DDR4 RAM 3200 MHz
- Memory size:0 GB 512 GB SSD
- Graphics card :AMD Radeon
- Operating system:
Technical specifications
- Product type
All-in-one PC
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display properties
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 4500U
- Processor/type
4500U
- Processor cores (No.)
6 x
- CPU speed
2.3 GHz
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
8 MB
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
4.2
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Interfaces
Bluetooth
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
HDMI™
USB C®
Wi-Fi 5 (IEEE 802.11ac)
Gigabit LAN (1 Gbps)
- Factory colour
Silver
- Width
61.32 cm
- Height
45.18 cm
- Depth
20.43 cm
- PSU power
65 W
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
- Graphics card type
AMD Radeon
Documents & Downloads
Datasheet
Datasheet 2246474 HP All-in-one PC 27-dp0400ng 68.6 cm (27 inch) Full HD AMD Ryzen 5 4500U 4 GHz 16 GB RAM 512 GB SSD Win 11 Home 2S868EA#
User & Safety Instructions
User & Safety Instructions 2246474 HP All-in-one PC 27-dp0400ng 68.6 cm (27 inch) Full HD AMD Ryzen 5 4500U 4 GHz 16 GB RAM 512 GB SSD Win 11 Home 2S868EA#
Description
This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectly to your needs. Simple upgrades in three easy steps ensure your technology is always up-to-date.
This HP All-in-One PC combines the power of a desktop PC with the elegance of a sleek, modern display – in a reliable solution that perfectly adapts to your needs.
A powerful PC
, this powerful all-in-one PC offers a reliable processor that's easy to use for long working days. Keep everything was important to you – the PC has a lot of storage for photos, videos and documents.
We have been strengthening your back
for 80 years you can rely on us. Millions of customers trust us. That's why HP knows that reliable technology is the most important thing. That's why our PCs go through more than 230 individual tests to give you a powerful, reliable PC that lasts long.
Sophisticated design
A display with three-sided micro-edge aperture provides for more screen area; the privacy camera can be safely retracted when not in use. The clever positioning of the connections means that no cables are in the way and your workplace is optimally tidied up.
This text is machine translated.

















