
HP 534pm Series 5 Pro LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™ IPS LCD

HP Series 5 Pro Series 5 Pro 34-inch WQHD USB-C Conference Monitor – 534pm
Highlights & Details
- 87.2 cm (34") LCD VA
- Wide Quad HD 3440 x 1440 Pixel 21:9
- 100 Hz 5 MS 400 CD/m² 4000:1
- Flicker-free technology
- F 30 kWh 45 W
Technical specifications
- Screen size 87.2 cm (34")
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio 4000:1
- 0.23 x 0.23 mm pixel distance
- Pixel density: 110 ppi
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- Energy efficiency class (HDR): F
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.486 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.23 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+20
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Width
807.9 mm
- Height
547.1 mm
- Depth
269.6 mm
- Weight
11.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 807.9 x 547.1 x 269.6 mm
- Screen size/position settings
Pivoting
- Display size
33 inch - 37 inch
- Display type
WQHD
- Range of uses
Home
- Display resolution mode
UWQHD
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
45 W
- Device depth (without stand)
116.5 mm
- Display resolution
3440 x 1440 Pixel
- Microphone
Yes
- Height (without base)
368.9 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
- Software included
HP display center; HP client management script library
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
4
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Weight (without stand)
8.68 kg
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
yes
- RMS rated power
12 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Haze rate
25 %
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 155 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Infrared (IR) sensor
yes
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
30 kWh
- Fast charging
yes
- HDMI
yes
- HDCP
yes
- Megapixel (approx.)
5 MP
- Remotely operated
yes
- Operating relative humidity (H-H)
5 - 95 %
- Swivelling
yes
- Storage temperature (T-T)
-40 - 65 °C
- Package weight
17.6 kg
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
50 - 100 Hz
- Viewable size, horizontal
79.7 cm
- Power consumption (max)
265 W
- Viewable size, vertical
33.4 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402229 HP 534pm Series 5 Pro LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™ IPS LCD
Warranty Terms
Warranty Terms 3402229 HP 534pm Series 5 Pro LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™ IPS LCD
Description
Collaborate effortlessly and with confidence with the HP Series 5 Pro 34-inch WQHD USB-C Conference Monitor. Create diversion-free meetings wherever you work with advanced AI. Enjoy absolute comfort on an ultra-wide display thanks to an individually adjustable setup.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















