
Number
HP DeskJet 2821e wireless all-in-one color printer, instant ink, copier, scanner
Highlights & Details
- Home & office Thermal Inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 7.5 pages per minute
- Colour copying mono-scanning
- Mopria print service, Apple Airprint
- Direct printing
- USB connection WLAN
- Storage capacity: 64 MB In-built processor 1000 MHz
- 3.42 kg
Technical specifications
- Print colors: Black, cyan, magenta, yellow
- Country of origin: China, Vietnam
- Maximum paper capacity: 60 sheets
- Max. Output capacity: 25 sheets
- Maximum printing size 209.9 x 349.6 mm
- WLAN standards: Wi-Fi 4 (802.11n), 802.11g, 802.11b
- Market positioning: Home & office
- Other operating systems support: ChromeOS
- Product type
Multifunction printer
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
7.5 pages/min
- Print speed (colour)
5.5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
60 sheets
- Width
425 mm
- Height
154 mm
- Depth
304 mm
- Dim
(W x H x D) 425 x 154 x 304 mm
- Factory colour
Blue
- Weight
3.42 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
No
- Wi-Fi
Yes
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.3 W
- CPU speed
1 GHz
- Type
Internal
- Power supply (details)
100 - 240 V
- CPU speed
1000 MHz
64 MB
- RAM / Max. upgrade
64 MB
- Software included
HP printer software, available online
- UKCA
yes
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
no
- Ethernet LAN
no
- Number of print heads
2
- Non-operating altitude
0 - 4500 m
- Time to first page (colour, normal)
19 s
- Time to first page (black, normal)
15 s
- Layers per pallet
6 Stück(e)
- Number of users
3 Benutzer
- Pallet gross weight
351 kg
- Maximum number of copies
9 Kopien
- Power consumption (PowerSave)
0.3 W
- Power consumption (ready)
2.8 W
- Direct printing
yes
- USB port
yes
- Included cartridge capacity (black)
100 Sides
- Included cartridge capacity (CMY)
50 Sides
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
no
- HP Instant Ink
yes
- Duplex copying
yes
- Sound power level (printing)
6.1 dB
- Total output capacity
25 Blätter
- Auto document feeder (ADF)
no
- Paper tray media weight
60 - 300 g/m²
- Number of print cartridges
2
- Print speed (colour, draft quality, A4/US Letter)
16 Seiten pro Minute
- Master (outer) cases per pallet layer
12 Stück(e)
- Power consumption (sleep)
1.4 W
- Recommended duty cycle
50 - 100 Seiten pro Monat
- Maximum copy resolution
300 x 300 DPI
- Cartridge(s) included
yes
- Operating altitude
0 - 3000 m
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
72 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
4.58 kg
- Built-in processor
yes
- Custom media width
76 - 215 mm
- Custom media length
127 - 355 mm
- Maximum duty cycle
1000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Print speed (black, draft quality, A4/US Letter)
20 Seiten pro Minute
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804405 HP 588Q2B#629 Multifunction printer Inkjet A4
Description
Easily print, scan and copy with this compact, wireless printer for home use and the best and user-friendly print APP. From labels to your favorite recipes, you benefit from a seamless printing experience of the world's leading printer manufacturer.
Printers with dynamic security feature: Some HP printers are intended for use only with print cartridges that have new or reused HP chips or electronic circuits. These printers use dynamic security measures to block print cartridges with a non-HP chip or non-HP electronic circuit. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. HP reusable HP chips and electronic circuits enable the use of reusable, recycled, and refilled print cartridges.
This is a HP+ enabled printer. Select HP+ at product setup to benefit from the benefits. HP+ requires a HP account, an uninterrupted Internet connection and the exclusive use of genuine HP ink cartridges throughout the life of the printer. Please contact the manufacturer for more information.
This text is machine translated.
Features
- Scan to PDF
- Print, copy, scan
- Print speed up to 7.5 ppm In black and white and 5.5 pages/min. In color
- Up to 1,200 x 1,200 dpi (rendered)














