
HP 724pn Series 7 Pro LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 5 ms DisplayPort, HDMI™ IPS LCD
HP Series 7 Pro 24-inch WUXGA monitor - 724pn
Highlights & Details
- 61.6 cm (24") LCD IPS
- WUXGA 1920 x 1200 pixels 16:10
- 100 Hz 5 MS 350 CD/m² 1500:1
- Flicker-free technology
- E 19.2 kWh 36 W
Technical specifications
- Screen size 61.6 cm (24")
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 10000000:1
- 0.27 x 0.27 mm pixel distance
- Pixel density: 94 ppi
- Display frame technology Micro-Edge
- Market Positioning: Business
- Product color: Black, silver
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 20°
- Energy efficiency rating (SDR): E
- Energy efficiency class (HDR): E
- UNSPSC code: 43211902
- Manufacturer's warranty: 3 year HP limited warranty
- Product type
LCD
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61.61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.27 mm
- Factory colour
Black
Silver
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+20
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
531.7 mm
- Height
342.9 mm
- Depth
38.5 mm
- Weight
4.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 531.7 x 342.9 x 38.5 mm
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
WUXGA
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
36 W
- Device depth (without stand)
38.5 mm
- Display resolution
1920 x 1200 Pixel
- Height (without base)
342.9 mm
- Type
internal
- Software included
HP display center; HP client management script library
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Width (without stand)
531.7 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Colour gamut
100 %
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Adjustable height (max)
15 cm
- Pivot
yes
- Haze rate
25 %
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 146 kHz
- Display brightness (peak)
350 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
19.2 kWh
- DisplayPort out quantity
1
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Operating relative humidity (H-H)
5 - 95 %
- Swivelling
yes
- Package weight
7.4 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
50 - 100 Hz
- Viewable size, horizontal
51.8 cm
- Power consumption (max)
69 W
- Viewable size, vertical
32.4 cm
- Detachable stand
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402221 HP 724pn Series 7 Pro LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 5 ms DisplayPort, HDMI™ IPS LCD
Warranty Terms
Warranty Terms 3402221 HP 724pn Series 7 Pro LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 5 ms DisplayPort, HDMI™ IPS LCD
Description
Make your Vision clearer than you could ever imagine with the HP Series 7 Pro 24" WUXGA monitor. Work more productively thanks to the aspect ratio of 16:10, in order to display more work contents at one time.
[2]
Trust the screen display, thanks to excellent color accuracy from the first switch-on, a fluid refresh rate as well as enhanced color contrast.
[1]
And all this with a 4-sided micro-edge frame and integrated ergonomics.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















