
HP 727pk Series 7 Pro LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™ IPS LCD
HP 7 Pro 27" 4K Thunderbolt 4 Monitor - 727pk
Highlights & Details
- 69.3 cm (27") LCD IPS Black
- 4K Ultra HD 3840 x 2160 pixels 16:9
- 60 Hz 5 MS 400 CD/m² 2000:1
- Flicker-free technology
- F 26 kWh 43 W
Technical specifications
- Screen size: 69.3 cm (27")
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio 2000:1
- 0.15 x 0.15 mm pixel distance
- Pixel density: 163 ppi
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- Energy efficiency class (HDR): F
- European Energy Labelling Register (EPREL) code: 1890503
- UNSPSC code: 43211902
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.668 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
2000 : 1
- Static contrast ratio
2000 : 1
- Pixel density (PPI)
163
- Dot pitch
0.15 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- Features
Height adjustable
- Inclination
-5/+20
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
613.4 mm
- Height
354 mm
- Depth
74.5 mm
- Weight
6.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.4 x 354 x 74.5 mm
- Display size
24 inch - 29 inch
- Display type
IPS Black
- Range of uses
Office
Home
- Display resolution mode
UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
43 W
- Device depth (without stand)
74.5 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
354 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
- Software included
HP display center; HP client management script library
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
no
- Width (without stand)
613.4 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Colour gamut
100 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
5
- USB Type-A downstream ports quantity
5
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Haze rate
25 %
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 140 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- USB Power Delivery up to
100 W
- Quick start guide
yes
- Thunderbolt 4 ports quantity
2
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
46 kWh
- Fast charging
yes
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Remotely operated
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Package weight
9.8 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
29 - 60 Hz
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
215 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402218 HP 727pk Series 7 Pro LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™ IPS LCD
Warranty Terms
Warranty Terms 3402218 HP 727pk Series 7 Pro LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™ IPS LCD
Description
Create impressive works with true-to-life clarity. The HP 27-inch 4K Thunderbolt 4 monitor brings your ideas to the scene with fully calibrated, impressive colors. Effortlessly master intensive multi-tasking with this high-performance monitor.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















