
HP 727pq Series 7 Pro LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™
Highlights & Details
HP Series 7 Pro Series 7 Pro 27-inch QHD Monitor - 727pq
- 69.3 cm (2727") LCD IPS Black
- Quad HD 2560 x 1440 pixels 16:9
- 120 Hz 5 MS 400 CD/m² 2000:1
- AMD FreeSync Flicker-free technology
- F 26 kWh 38 W
Technical specifications
- Screen size 69.3 m (2727")
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 2000:1
- 0.23 x 0.23 mm pixel distance
- Pixel density: 109 ppi
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- Energy efficiency class (HDR): F
- UNSPSC code: 43211902
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.668 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
2000 : 1
- Static contrast ratio
2000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.23 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+20
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
Yes
- HDR format
HDR10
- Width
613.4 mm
- Height
354 mm
- Depth
74.5 mm
- Weight
6.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.4 x 354 x 74.5 mm
- Screen size/position settings
Pivoting
- Display size
24 inch - 29 inch
- Display type
IPS Black
- Range of uses
Office
Home
- Display resolution mode
WQHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
38 W
- Device depth (without stand)
74.5 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
354 mm
- Type
internal
- Software included
HP display center HP display manager
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
no
- Width (without stand)
613.4 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Colour gamut
100 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Haze rate
25 %
- sRGB coverage (typical)
100 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 190 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- DisplayPort out quantity
1
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Operating relative humidity (H-H)
5 - 95 %
- Swivelling
yes
- Package weight
9.5 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
91 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402226 HP 727pq Series 7 Pro LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™
Warranty Terms
Warranty Terms 3402226 HP 727pq Series 7 Pro LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™
Description
Present your ideas in a brilliant display. The HP 27-inch QHD monitor combines powerful colors with an attractive design for a redesigning your creative development process. Concentrate on your Vision – with pin-sharp and precise display of all screen contents.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























