
HP 732pk Series 7 Pro LCD EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™
HP 7 Pro 31.5-inch 4K Thunderbolt 4 monitor – 732pk
Highlights & Details
- 80.1 cm (31.5") LCD IPS Black
- 4K Ultra HD 3840 x 2160 pixels 16:9
- 60 Hz 5 MS 400 CD/m² 2000:1
- Flicker-free technology
- G 33 kWh 48 W
Technical specifications
- Screen size 80.1 cm (31.5")
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio 2000:1
- Contrast ratio (dynamic): 10000000:1
- 0.18 x 0.18 mm pixel distance
- Pixel density: 140 ppi
- Display frame technology Micro-Edge
- Market Positioning: Business
- Product color: Black, silver
- HDMI version 2.0
- Swivel angle range 0 - 45 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): G
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80.80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
2000 : 1
- Pixel density (PPI)
140
- Factory colour
Black
Silver
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- Features
UHD resolution
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
713.5 mm
- Height
415.9 mm
- Depth
47 mm
- Weight
8.77 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 713.5 x 415.9 x 47 mm
- Screen size/position settings
Pivoting
- Display size
30 inch - 32 inch
- Range of uses
Office
Home
- Display resolution mode
UHD
G (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
33 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
48 W
- Device depth (without stand)
47 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
415.9 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
- Software included
HP display center; HP client management script library
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Width (without stand)
713.5 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Non-operating altitude
0 - 12192 m
- Colour gamut
100 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Haze rate
25 %
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Picture-in-Picture
yes
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 135 kHz
- Display brightness (peak)
400 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
100 W
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Thunderbolt 4 ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
45 kWh
- Fast charging
yes
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- Remotely operated
yes
- Operating relative humidity (H-H)
5 - 95 %
- Swivelling
yes
- Package weight
13.7 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
29 - 60 Hz
- Viewable size, horizontal
69.7 cm
- Power consumption (max)
205 W
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402237 HP 732pk Series 7 Pro LCD EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™
Warranty Terms
Warranty Terms 3402237 HP 732pk Series 7 Pro LCD EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™
Description
Discover the ultimate potential before it becomes real with the super-powerful and impressively precise HP series 7 Pro 31.5-inch Thunderbolt 4 4K monitor. With the impressive performance of Thunderbolt™ 4, you can experience your creations in near-tangible, lifelike detail with IPS Black technology and 4K UHD resolution.
[1]
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















