
HP 738pu Series 7 Pro LCD EEC G (A - G) 95.3 cm (37.5 inch) 3840 x 1600 p 21:9 5 ms DisplayPort, HDMI™ IPS LCD
HP Series 7 Pro Series 7 Pro 37.5-inch WQHD+ Thunderbolt 4 monitor - 738pu
Highlights & Details
- 95.3 cm (37.5") LCD IPS Black
- Wide Quad HD+ 3840 x 1600 Pixel 21:9
- 60 Hz 5 MS 400 CD/m² 2000:1
- Flicker-free technology
- G 37.9 kWh 62 W
Technical specifications
- Screen size 95.3 cm (37.5")
- HD type Wide Quad HD+
- Screen technology: LCD
- Contrast ratio 2000:1
- 0.23 x 0.23 mm pixel distance
- Pixel density: 111 ppi
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range -10 - 10 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): G
- Energy efficiency class (HDR): G
- European Energy Labelling Register (EPREL) code: 1900717
- UNSPSC code: 43211902
- Product type
LCD
- Resolution (max.)
3840 x 1600 p
- Screen size diagonal (cm)
95.395 cm
- Screen size diagonal (inches)
37.5 inch
- Screen size diagonal (inches)
37 inch
- Image format
21:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
2000 : 1
- Static contrast ratio
2000 : 1
- Pixel density (PPI)
111
- Dot pitch
0.23 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- Features
Height adjustable
- Inclination
-5/+20
- Swivel angle
10°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
894.4 mm
- Height
396.9 mm
- Depth
108.4 mm
- Weight
12.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 894.4 x 396.9 x 108.4 mm
- Screen size/position settings
Pivoting
- Display size
33 inch - 37 inch
- Display type
IPS Black
- Range of uses
Office
Home
- Display resolution mode
WQHD+
G (A - G)
- Display
95.3 cm (37.5 inch)
- Screen resolution
Ultra Wide WQHD+ (3840 x 1600 Pixel)
- Display (cm)
95.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
62 W
- Device depth (without stand)
108.4 mm
- Display resolution
3840 x 1600 Pixel
- Height (without base)
396.9 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
- Software included
HP display center; HP client management script library
100 x 100 mm
- UKCA
yes
- Number of speakers
4
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
no
- Width (without stand)
894.4 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Colour gamut
100 %
- Colour depth
10 Bit
- VESA mounting
yes
- RMS rated power
12 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
5
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Digital horizontal frequency
30 - 140 kHz
- Digital vertical frequency
30 - 60 Hz
- Haze rate
25 %
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 140 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
100 W
- Quick start guide
yes
- Thunderbolt 4 ports quantity
2
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
37.9 kWh
- Energy consumption (HDR) per 1000 hours
75 kWh
- DisplayPort out quantity
1
- Fast charging
yes
- HDMI
yes
- HDCP
yes
- Remotely operated
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Package weight
18.9 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
30 - 60 Hz
- Viewable size, horizontal
88 cm
- Power consumption (max)
318 W
- Viewable size, vertical
36.6 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402219 HP 738pu Series 7 Pro LCD EEC G (A - G) 95.3 cm (37.5 inch) 3840 x 1600 p 21:9 5 ms DisplayPort, HDMI™ IPS LCD
Warranty Terms
Warranty Terms 3402219 HP 738pu Series 7 Pro LCD EEC G (A - G) 95.3 cm (37.5 inch) 3840 x 1600 p 21:9 5 ms DisplayPort, HDMI™ IPS LCD
Description
The path to excellence leads over curves, rather than savings. The HP 37.5-inch WQHD+ Thunderbolt 4 monitor impresses with impressive colors on a powerful, ultra-wide and curved monitor for effortless productivity.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















