
HP 740pm Series 7 Pro LCD EEC F (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 21:9 5 ms DisplayPort, HDMI™
Highlights & Details
HP Series 7 Pro 39.7-inch 5K2K Conference Monitor - 740pm
- 100.9 cm (39.7") LCD IPS
- 5K Ultra HD 5120 x 2160 pixels 21:9
- 60 Hz 5 MS 300 CD/m² 1000:1
- Flicker-free technology
- F 38.7 kWh 72 W
Technical specifications
- Screen size 100.9 cm (39.7")
- HD type 5K ultra HD
- Screen technology: LCD
- Supported graphic resolutions: 1024 480 x 768 ,800 (XGA),1280 600 x ,2560 (SXGA)2160.3840 x 1600.3840 x 900 (WXGA+)1440.2560 x 1600 (UXGA),1920 x 1200 x ,2560 (WSXGA+),1920 x 1080 (HD 1080),1600 x 900.1680 x 1050 (WUXGA)1080.2560 x ,1600 x 1200 x 1024 x 2160.5120 x 2160.640 x 2160.4096 (VGA),1280 x 800.1440 (SVGA)
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 10000000:1
- 0.18 x 0.18 mm pixel distance
- Pixel density: 139 ppi
- Market Positioning: Business
- Product color: Black, silver
- HDMI version 2.0
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- Energy efficiency class (HDR): F
- Product type
LCD
- Resolution (max.)
5120 x 2160 p
- Screen size diagonal (cm)
100.8 cm
- Screen size diagonal (inches)
39.7 inch
- Screen size diagonal (inches)
39 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
Silver
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Width
947.4 mm
- Height
447.1 mm
- Depth
142 mm
- Weight
14.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 947.4 x 447.1 x 142 mm
- Display size
38 inch - 40 inch
- Range of uses
Office
Home
- Display resolution mode
5K
F (A - G)
- Display
100.8 cm (39.7 inch)
- Screen resolution
5K2K UltraWide (5120 x 2160 Pixel)
- Display (cm)
100.8 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
72 W
- Device depth (without stand)
142 mm
- Display resolution
5120 x 2160 Pixel
- Microphone
Yes
- Height (without base)
447.1 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
- Software included
HP display center; HP client management script library
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Width (without stand)
947.4 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Colour gamut
100 %
- Colour depth
10 Bit
- VESA mounting
yes
- RMS rated power
10 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Thunderbolt 3 ports quantity
2
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Microphone in
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Haze rate
25 %
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
15 - 134 kHz
- Display brightness (peak)
300 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Infrared (IR) sensor
yes
- USB Power Delivery up to
100 W
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
38.7 kWh
- Fast charging
yes
- HDMI
yes
- HDCP
yes
- Megapixel (approx.)
13 MP
- Remotely operated
yes
- Swivelling
yes
- Package weight
20.3 kg
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
29 - 60 Hz
- Viewable size, horizontal
92.9 cm
- Power consumption (max)
310 W
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402238 HP 740pm Series 7 Pro LCD EEC F (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 21:9 5 ms DisplayPort, HDMI™
Warranty Terms
Warranty Terms 3402238 HP 740pm Series 7 Pro LCD EEC F (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 21:9 5 ms DisplayPort, HDMI™
Description
Immerse yourself in the stunning and comprehensive visuals of the HP 7 Pro 39.7-inch 5K2K Conference Monitor. Experience extraordinary, lifelike colors and view all your projects simultaneously with impressive detail on an ultra-wide curved display with a resolution of 5K2K.
[1]
With built-in 4K webcam, noise-cancelling microphones, and hi-fi speakers, video conferencing can be visually and acoustically lifelike.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























