
HP EliteStudio 8 All-in-One G1i 23.8 inch Desktop AI PC 1 TB SSD
Highlights & Details
- Display: 60.5 cm (23.8 inch) IPS Full HD 1920 x 1080 Pixel
- Intel® Core™ Ultra 7
- RAM: 32 GB
- 1 TB SSD
- Intel
Technical specifications
- SSD interface PCI Express
- SSD form factor M.2
- Product type
All-in-one PC
- Model
Elite Studio 8
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7
- Processor cores (No.)
20 x
- CPU turbo clock speed (max.)
5.30 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Microphone input
- Factory colour
Multicolour
- Width
539.6 mm
- Height
52.5 mm
- Depth
319.4 mm
- Weight
0
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- UKCA
yes
- NVMe
yes
- Total SSDs capacity
1 TB
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438780 HP All-in-one PC Elite Studio 8 60.5 cm (23.8 inch) Full HD Intel® Core™ Ultra 7 32 GB RAM 1 TB SSD Intel A55P3ET
Description
Seamless collaboration thanks to sophisticated AiO-design
With AI-supported power with the latest Intel core ultra processor
[2]
And an NPU with up to 13 TOPS.
[3]
The HP EliteStudio 8 AiO G1i KI-PC offers extended security, up to 4 TB M.2-memory
[4]
And a sensational design, making it suitable for Ideal for modern work places.
This text is machine translated.
Features
- Intel Core™ Ultra 7 265 (up to 5.3 GHz with Intel Turbo Boost technology, 30 MB L3 cache, 20 cores, 20 threads)
- Windows 11 Pro
- 23.8" diagonal, FHD (1920 x 1080), touch, IPS, anti-glare, low blue light, 250 nits, 72% NTSC, non-reflective FHD touchscreen (1920 x 1080) with a diagonal of 60.5 cm (23.8 inch), IPS, Low Blue Light, 250 nits, 72% NTSC
- Intel graphics card
- 32 GB DDR5-5600 MT/s (2 x 16 GB), 1 TB PCIe NVMe™ M.2 SSD


















