There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Protection for aluminum rims and wheel nutsInner plastic sleeveOuter plastic sleeve
Technical specifications
Product type
Plastic sleeve
Drive
1/2" (12.5 mm)
Spanner size
17 mm
19 mm
21 mm
Description
Special force-protective inserts Pro-torque offer an optimum protection for aluminum rims and wheel nuts. The inserts have a plastic sleeve inside and outside, which protects the rims and wheel nuts from scratches when screwing. The outer sleeve is slightly over the front so that the front part is also protected.
This text is machine translated.
Description
Special force-protective inserts Pro-torque offer an optimum protection for aluminum rims and wheel nuts. The inserts have a plastic sleeve inside and outside, which protects the rims and wheel nuts from scratches when screwing. The outer sleeve is slightly over the front so that the front part is also protected.