
Number
Technical specifications
- Version
Ball connector
- Product type
Tow ball hinge
- Design type
rectangular
- Factory colour
Steel
- Material
Steel
- Width
67.5 mm
- Height
46 mm
- (Ø)
50 mm
- Dim. (add. text)
inside
- Base diameter
50 mm
- Permissible maximum weight
750 kg
- Permissable bearing load
75 kg
- Material (details)
Steel
Documents & Downloads
Datasheet
Datasheet 856671 HP Autozubehör Tow ball hinge Permissible maximum weight=750 kg Permissable bearing load=75 kg 50 mm (inside) Steel
User & Safety Instructions
User & Safety Instructions 856671 HP Autozubehör Tow ball hinge Permissible maximum weight=750 kg Permissable bearing load=75 kg 50 mm (inside) Steel
Information
Information 856671 HP Autozubehör Tow ball hinge Permissible maximum weight=750 kg Permissable bearing load=75 kg 50 mm (inside) Steel
eNum certificate
eNum certificate 856671 HP Autozubehör Tow ball hinge Permissible maximum weight=750 kg Permissable bearing load=75 kg 50 mm (inside) Steel



