
Number
Color Laser MFP 179fwg Multifunction printer A4
Highlights & Details
- 4in1 - Print, scan, copy and fax
- Powerful black and bright colors with HP toner
- Print speeds of up to 18 ppm B/W and 4 ppm Color in A4
- Automatic document feeder for 40 sheets
- Print to wireless/Ethernet network
- First 700/500 pages (black and white/color) covered by delivery
- Easy mobile printing with the HP Smart App.
- Apple AirPrint™, Mobria-certified, Google Cloud Print™ certified
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 600 dpi
- Print speed (black/white)
18 pages/min
- Print speed (colour)
4 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
150 Sheet
- Paper load (tray 1)
150 Sheet
- Scan area/width (max.)
216 x 297 mm
- Document feed
40 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Features
AirPrint-compatible
Wi-Fi Direct Print
Wi-Fi-compatible
Mobile device print/scan function
Monochrome display
ADF
- Related consumables
HP Toner Cartridges
W2070A (117A) BLACK 1000 PAGES
W2071A (117A) CYAN 700 S.
W2072A (117A) YELLOW 700 PAGES
W2073A (117A) MAGENTA 700 PAGES
- Built-in memory
128 MB
- Type
Colour
- Width
406 mm
- Height
344 mm
- Depth
363 mm
- Dim
(W x H x D) 406 x 344 x 363 mm
- Factory colour
White
- Weight
14.08 kg
- Printing technology
Laser
- Duplex unit
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Print from CD/DVD
No
- Series
Color Laser
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2163244 HP Color Laser MFP 179fwg Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Wi-Fi, ADF
User & Safety Instructions
User & Safety Instructions 2163244 HP Color Laser MFP 179fwg Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Wi-Fi, ADF
Description
Work efficiently with an MFP, the world's smallest in its class. Print, scan, copy and fax with high-quality color results and print and scan from your mobile phone.
Excellent quality at an affordable price
- this surprisingly small laser printer delivers extraordinary quality side by side
- produce pin-sharp texts, deep black and clear color graphics
- rely on a powerful but affordable laser printer
Ideal for small work environments
- Work efficiently with a small, compact MFP
- benefit from high printing speeds of up to 18/4 ppm.
- with the automatic document feeder for 40 sheets you can print, scan, copy or fax without manual intervention.
Print and fax quickly and easily directly from the control panel
Easy mobile printing and scanning with the HP Smart App
- Easy to install, print and scan from your phone with the HP Smart App
- Print easily from a variety of smartphones and tablets
- Easy resource sharing - Access and print over wireless and Ethernet networks
- Connect your smartphone or tablet directly to the printer – and print easily without access to a network
This text is machine translated.
Features
- Recommended monthly print volume of 100 to 500 pages
- Maximum monthly print volume of up to 20000 pages
Scope of delivery
- Incl. Starter toner for up to 700 pages B/W and up to 500 pages in color.














