
Highlights & Details
Color LaserJet Enterprise M 455 dn Inkjet printer A4
- HP Color LaserJet Enterprise M455dn
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
600 x 600 dpi
- Print speed (black/white)
27 pages/min
- Print speed (colour)
27 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
300 Sheet
- Paper load (tray 2)
250 Sheet
- Paper load (multi-purpose feeder)
300 Sheet
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
- Features
Duplex printing
Colour display
Network-enabled
ADF
- Related consumables
1 x Magenta Toner Cartridge - up to 2100 pages ISO/IEC 19798, 1 x Black Toner Cartridge - up to 2400 pages ISO/IEC 19798, 1 x Yellow Toner Cartridge - up to 2100 pages ISO/IEC 19798, 1 x Cyan Toner Cartridge - up to 2100 pages ISO/IEC 19798
- Type
Colour
- Width
497 mm
- Height
583 mm
- Depth
379 mm
- Dim
(W x H x D) 497 x 583 x 379 mm
- Factory colour
White
- Weight
18.9 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
Text document printing (colour)
Label printing
- Series
Color LaserJet
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357680 HP Color LaserJet Enterprise M 455 dn Inkjet printer Laser Colour A4 27 pages/min 27 pages/min 600 x 600 dpi Duplex, LAN
Description
This text is machine translated.
Scope of delivery
- 1 x Magenta Toner Cartridge - up to 2100 pages ISO/IEC 19798, 1 x Black Toner Cartridge - up to 2400 pages ISO/IEC 19798, 1 x Yellow Toner Cartridge - up to 2100 pages ISO/IEC 19798, 1 x Cyan Toner Cartridge - up to 2100 pages ISO/IEC 19798
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














